Part Details for NRSX221M6.3V6.3X11TBF by NIC Components Corp
Overview of NRSX221M6.3V6.3X11TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX221M6.3V6.3X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX221M6.3V6.3X11
|
Avnet Americas | Cap Aluminum 220uF 6.3V 20% (6.3 X 11mm) Radial 5mm 300mA 3000 hr 105°C Ammo Pack - Ammo Pack (Alt: NRSX221M6.3V6.3X11) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0414 | Buy Now |
Part Details for NRSX221M6.3V6.3X11TBF
NRSX221M6.3V6.3X11TBF CAD Models
NRSX221M6.3V6.3X11TBF Part Data Attributes
|
NRSX221M6.3V6.3X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX221M6.3V6.3X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 120 mA | |
Series | NRSX | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX221M6.3V6.3X11TBF
This table gives cross-reference parts and alternative options found for NRSX221M6.3V6.3X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX221M6.3V6.3X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LAMAA11LEN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRSX221M6.3V6.3X11TBF vs 2221LAMAA11LEN211J |
EKME6R3ETE221MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | NRSX221M6.3V6.3X11TBF vs EKME6R3ETE221MF11C |
RXJ221M0JBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSX221M6.3V6.3X11TBF vs RXJ221M0JBK-0611S |
1221LAMAA11LEN311R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRSX221M6.3V6.3X11TBF vs 1221LAMAA11LEN311R |
EKME6R3ETE221MF11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | NRSX221M6.3V6.3X11TBF vs EKME6R3ETE221MF11S |
8221LAMAA11LF00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRSX221M6.3V6.3X11TBF vs 8221LAMAA11LF00E |
8221LAMAA11LFN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRSX221M6.3V6.3X11TBF vs 8221LAMAA11LFN7N |
UPV0J221MGD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRSX221M6.3V6.3X11TBF vs UPV0J221MGD1CV |
2221LAMAA11LEN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRSX221M6.3V6.3X11TBF vs 2221LAMAA11LEN311A |
NRSX221M6.3V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSX221M6.3V6.3X11TBF vs NRSX221M6.3V6.3X11F3CF |