Part Details for UPV0J221MGD1CV by Nichicon Corporation
Overview of UPV0J221MGD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPV0J221MGD1CV
UPV0J221MGD1CV CAD Models
UPV0J221MGD1CV Part Data Attributes
|
UPV0J221MGD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV0J221MGD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 285 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPV0J221MGD1CV
This table gives cross-reference parts and alternative options found for UPV0J221MGD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV0J221MGD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8221LAMAA11LEN911M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | UPV0J221MGD1CV vs 8221LAMAA11LEN911M |
RP0J227M6L011TS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UPV0J221MGD1CV vs RP0J227M6L011TS |
8221LAMAA11LZN1F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | UPV0J221MGD1CV vs 8221LAMAA11LZN1F |
1221LAMAA11LEN111J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | UPV0J221MGD1CV vs 1221LAMAA11LEN111J |
RJ3-6V221MF3# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | UPV0J221MGD1CV vs RJ3-6V221MF3# |
8221LAMAA11LEN711F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | UPV0J221MGD1CV vs 8221LAMAA11LEN711F |
8221LAMAA11LZN1E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | UPV0J221MGD1CV vs 8221LAMAA11LZN1E |
UPV0J221MGD1TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN | UPV0J221MGD1CV vs UPV0J221MGD1TD |
8221LAMAA11LZN0D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | UPV0J221MGD1CV vs 8221LAMAA11LZN0D |
8221LAMAA11LZ01F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | UPV0J221MGD1CV vs 8221LAMAA11LZ01F |