Part Details for 8221LAMAA11LFN7N by Fenghua (HK) Electronics Ltd
Overview of 8221LAMAA11LFN7N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221LAMAA11LFN7N
8221LAMAA11LFN7N CAD Models
8221LAMAA11LFN7N Part Data Attributes
|
8221LAMAA11LFN7N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221LAMAA11LFN7N
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8221LAMAA11LFN7N
This table gives cross-reference parts and alternative options found for 8221LAMAA11LFN7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221LAMAA11LFN7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8221LAMAA11LEN911M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | 8221LAMAA11LFN7N vs 8221LAMAA11LEN911M |
RP0J227M6L011TS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 8221LAMAA11LFN7N vs RP0J227M6L011TS |
8221LAMAA11LZN1F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | 8221LAMAA11LFN7N vs 8221LAMAA11LZN1F |
1221LAMAA11LEN111J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | 8221LAMAA11LFN7N vs 1221LAMAA11LEN111J |
RJ3-6V221MF3# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | 8221LAMAA11LFN7N vs RJ3-6V221MF3# |
8221LAMAA11LEN711F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | 8221LAMAA11LFN7N vs 8221LAMAA11LEN711F |
8221LAMAA11LZN1E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | 8221LAMAA11LFN7N vs 8221LAMAA11LZN1E |
UPV0J221MGD1TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN | 8221LAMAA11LFN7N vs UPV0J221MGD1TD |
8221LAMAA11LZN0D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | 8221LAMAA11LFN7N vs 8221LAMAA11LZN0D |
8221LAMAA11LZ01F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | 8221LAMAA11LFN7N vs 8221LAMAA11LZ01F |