Part Details for 1221LAMAA11LEN311R by Fenghua (HK) Electronics Ltd
Overview of 1221LAMAA11LEN311R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1221LAMAA11LEN311R
1221LAMAA11LEN311R CAD Models
1221LAMAA11LEN311R Part Data Attributes
|
1221LAMAA11LEN311R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1221LAMAA11LEN311R
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1221LAMAA11LEN311R
This table gives cross-reference parts and alternative options found for 1221LAMAA11LEN311R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1221LAMAA11LEN311R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LAMAA11LEN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LAMAA11LEN311R vs 2221LAMAA11LEN211J |
EKME6R3ETE221MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | 1221LAMAA11LEN311R vs EKME6R3ETE221MF11C |
RXJ221M0JBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 1221LAMAA11LEN311R vs RXJ221M0JBK-0611S |
EKME6R3ETE221MF11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | 1221LAMAA11LEN311R vs EKME6R3ETE221MF11S |
8221LAMAA11LF00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 1221LAMAA11LEN311R vs 8221LAMAA11LF00E |
8221LAMAA11LFN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 1221LAMAA11LEN311R vs 8221LAMAA11LFN7N |
UPV0J221MGD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 1221LAMAA11LEN311R vs UPV0J221MGD1CV |
2221LAMAA11LEN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LAMAA11LEN311R vs 2221LAMAA11LEN311A |
NRSX221M6.3V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 1221LAMAA11LEN311R vs NRSX221M6.3V6.3X11F3CF |
8221LAMAA11LFN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 1221LAMAA11LEN311R vs 8221LAMAA11LFN1P |