Part Details for NRSX221M6.3V6.3X11SPF by NIC Components Corp
Overview of NRSX221M6.3V6.3X11SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX221M6.3V6.3X11SPF
NRSX221M6.3V6.3X11SPF CAD Models
NRSX221M6.3V6.3X11SPF Part Data Attributes
|
NRSX221M6.3V6.3X11SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX221M6.3V6.3X11SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 300 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRSX221M6.3V6.3X11SPF
This table gives cross-reference parts and alternative options found for NRSX221M6.3V6.3X11SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX221M6.3V6.3X11SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LAMAA11LEN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRSX221M6.3V6.3X11SPF vs 2221LAMAA11LEN211J |
EKME6R3ETE221MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | NRSX221M6.3V6.3X11SPF vs EKME6R3ETE221MF11C |
RXJ221M0JBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSX221M6.3V6.3X11SPF vs RXJ221M0JBK-0611S |
1221LAMAA11LEN311R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRSX221M6.3V6.3X11SPF vs 1221LAMAA11LEN311R |
EKME6R3ETE221MF11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | NRSX221M6.3V6.3X11SPF vs EKME6R3ETE221MF11S |
8221LAMAA11LF00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRSX221M6.3V6.3X11SPF vs 8221LAMAA11LF00E |
8221LAMAA11LFN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRSX221M6.3V6.3X11SPF vs 8221LAMAA11LFN7N |
UPV0J221MGD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRSX221M6.3V6.3X11SPF vs UPV0J221MGD1CV |
2221LAMAA11LEN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRSX221M6.3V6.3X11SPF vs 2221LAMAA11LEN311A |
NRSX221M6.3V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSX221M6.3V6.3X11SPF vs NRSX221M6.3V6.3X11F3CF |