Part Details for NRSA472M50V22X42 by NIC Components Corp
Overview of NRSA472M50V22X42 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA472M50V22X42
NRSA472M50V22X42 CAD Models
NRSA472M50V22X42 Part Data Attributes
|
NRSA472M50V22X42
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA472M50V22X42
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA472M50V22X42
This table gives cross-reference parts and alternative options found for NRSA472M50V22X42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA472M50V22X42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA472M50V22X42TRF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M50V22X42 vs NRSA472M50V22X42TRF1 |
NRSA472M50V22X42TB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M50V22X42 vs NRSA472M50V22X42TB |
NRSA472M50V22X42F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | NRSA472M50V22X42 vs NRSA472M50V22X42F |
R1HGM472M022042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Changzhou Huawei Electronics Co Ltd | NRSA472M50V22X42 vs R1HGM472M022042 |
NRSA472M50V22X42TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M50V22X42 vs NRSA472M50V22X42TRSTF |
NRSA472M50V22X42TRST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M50V22X42 vs NRSA472M50V22X42TRST |
NRSA472M50V22X42TBST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M50V22X42 vs NRSA472M50V22X42TBST |
NRSA472M50V22X42TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSA472M50V22X42 vs NRSA472M50V22X42TR |
NRSA472M50V22X42TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA472M50V22X42 vs NRSA472M50V22X42TRF |
GS472M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | MDL Electronics Industrial Co Ltd | NRSA472M50V22X42 vs GS472M050 |