Part Details for GS472M050 by MDL Electronics Industrial Co Ltd
Overview of GS472M050 by MDL Electronics Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS472M050
GS472M050 CAD Models
GS472M050 Part Data Attributes
|
GS472M050
MDL Electronics Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GS472M050
MDL Electronics Industrial Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MDL ELECTRONICS INDUSTRIAL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 42 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GS(50V) | |
Terminal Pitch | 10 mm |
Alternate Parts for GS472M050
This table gives cross-reference parts and alternative options found for GS472M050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS472M050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA472M50V22X42TRF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | GS472M050 vs NRSA472M50V22X42TRF1 |
NRSA472M50V22X42TB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | GS472M050 vs NRSA472M50V22X42TB |
NRSA472M50V22X42F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | GS472M050 vs NRSA472M50V22X42F |
R1HGM472M022042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Changzhou Huawei Electronics Co Ltd | GS472M050 vs R1HGM472M022042 |
NRSA472M50V22X42TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | GS472M050 vs NRSA472M50V22X42TRSTF |
NRSA472M50V22X42TRST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | GS472M050 vs NRSA472M50V22X42TRST |
NRSA472M50V22X42TBST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | GS472M050 vs NRSA472M50V22X42TBST |
NRSA472M50V22X42TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | GS472M050 vs NRSA472M50V22X42TR |
NRSA472M50V22X42TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | GS472M050 vs NRSA472M50V22X42TRF |
SR050478M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | Maxcap Electronics Sdn Bhd | GS472M050 vs SR050478M |