Filter Your Search
1 - 10 of 24 results
|
NRSA472M50V22X42TRSTN
NIC Components Corp
|
Check for Price | No | Obsolete | 4.7 mF | 50 V | 2.5 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.05 mA | 0.2 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 10 mm | WIRE | 22 mm | 42 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
NRSA472M50V22X42F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 50 V | 2.5 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSA | 7.05 mA | NRSA(50 V) | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 22 mm | 42 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||
|
NRSA472M50V22X42F1C(.100)
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 50 V | 2.5 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.05 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 10 mm | WIRE | 22 mm | 42 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
NRSA472M50V22X42TBF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 50 V | 2.5 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) | 10 mm | WIRE | 22 mm | 42 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||||
|
NRSA472M50V22X42F2
NIC Components Corp
|
Check for Price | No | Obsolete | 4.7 mF | 50 V | 2.5 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.05 mA | 0.2 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | WIRE | 22 mm | 42 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
NRSA472M50V22X42TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 50 V | 2.5 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSA | 7.05 mA | NRSA(50 V) | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 10 mm | WIRE | 22 mm | 42 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
NRSA472M50V22X42TB
NIC Components Corp
|
Check for Price | No | Obsolete | 4.7 mF | 50 V | 2.5 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | 10 mm | WIRE | 22 mm | 42 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
NRSA472M50V22X42TRSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 50 V | 2.5 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 10 mm | WIRE | 22 mm | 42 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||||
|
NRSA472M50V22X42TBST
NIC Components Corp
|
Check for Price | No | Obsolete | 4.7 mF | 50 V | 2.5 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | 10 mm | WIRE | 22 mm | 42 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
NRSA472M50V22X42F1
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 50 V | 2.5 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.05 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 10 mm | WIRE | 22 mm | 42 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |