Part Details for NRSA472M50V22X42F by NIC Components Corp
Overview of NRSA472M50V22X42F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSA472M50V22X42F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSA472M50V22X42F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700uF, 50V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: NRSA472M50V22X42F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSA472M50V22X42F
NRSA472M50V22X42F CAD Models
NRSA472M50V22X42F Part Data Attributes
|
NRSA472M50V22X42F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA472M50V22X42F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 7.05 mA | |
Length | 42 mm | |
Manufacturer Series | NRSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2500 mA | |
Series | NRSA(50 V) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA472M50V22X42F
This table gives cross-reference parts and alternative options found for NRSA472M50V22X42F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA472M50V22X42F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSA472M50V22X42TRF1 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NRSA472M50V22X42F vs NRSA472M50V22X42TRF1 |
NRSA472M50V22X42TB | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NRSA472M50V22X42F vs NRSA472M50V22X42TB |
NRSA472M50V22X42TBST | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NRSA472M50V22X42F vs NRSA472M50V22X42TBST |
NRSA472M50V22X42TBF1 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NRSA472M50V22X42F vs NRSA472M50V22X42TBF1 |
NRSA472M50V22X42 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | NRSA472M50V22X42F vs NRSA472M50V22X42 |
NRSA472M50V22X42TRF1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NRSA472M50V22X42F vs NRSA472M50V22X42TRF1F |
NRSA472M50V22X42TR | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NRSA472M50V22X42F vs NRSA472M50V22X42TR |
NRSA472M50V22X42TRST | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NRSA472M50V22X42F vs NRSA472M50V22X42TRST |
NRSA472M50V22X42TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NRSA472M50V22X42F vs NRSA472M50V22X42TBF |
GS472M050 | MDL Electronics Industrial Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | NRSA472M50V22X42F vs GS472M050 |