Part Details for NMC27C128BQ15 by National Semiconductor Corporation
Overview of NMC27C128BQ15 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NMC27C128BQ15
NMC27C128BQ15 CAD Models
NMC27C128BQ15 Part Data Attributes
|
NMC27C128BQ15
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC27C128BQ15
National Semiconductor Corporation
IC 16K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WDIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NMC27C128BQ15
This table gives cross-reference parts and alternative options found for NMC27C128BQ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C128BQ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C128A-15F1 | 16KX8 UVPROM, 150ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | STMicroelectronics | NMC27C128BQ15 vs M27C128A-15F1 |
NMC27C128BQE150 | 16KX8 UVPROM, 150ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | NMC27C128BQ15 vs NMC27C128BQE150 |
TMS27C128-1JL | 131 072-Bit UV Erasable Programmable Read-Only Memory 28-CDIP 0 to 70 | Texas Instruments | NMC27C128BQ15 vs TMS27C128-1JL |
5962-8766103XX | 16KX8 UVPROM, 150ns, CDIP28 | Texas Instruments | NMC27C128BQ15 vs 5962-8766103XX |
AM27128A-1DI | UVPROM, 16KX8, 150ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | NMC27C128BQ15 vs AM27128A-1DI |
AM27C128-150DEB | UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NMC27C128BQ15 vs AM27C128-150DEB |
AM27C128-150DI | UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NMC27C128BQ15 vs AM27C128-150DI |
TMS27C128-15JE4 | 16KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | NMC27C128BQ15 vs TMS27C128-15JE4 |
NMC27C128BQM150 | IC 16K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | Texas Instruments | NMC27C128BQ15 vs NMC27C128BQM150 |
AM27128A-15DCB | UVPROM, 16KX8, 150ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | NMC27C128BQ15 vs AM27128A-15DCB |