Part Details for TMS27C128-1JL by Texas Instruments
Overview of TMS27C128-1JL by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS27C128-1JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 24 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 20 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 14 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 7 |
|
$7.1500 / $9.7500 | Buy Now |
|
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 3 |
|
$8.8000 / $12.0000 | Buy Now |
|
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 1 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 1 |
|
$8.4000 | Buy Now |
Part Details for TMS27C128-1JL
TMS27C128-1JL CAD Models
TMS27C128-1JL Part Data Attributes
|
TMS27C128-1JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C128-1JL
Texas Instruments
131 072-Bit UV Erasable Programmable Read-Only Memory 28-CDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C128-1JL
This table gives cross-reference parts and alternative options found for TMS27C128-1JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C128-1JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C128A-15F1 | 16KX8 UVPROM, 150ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | STMicroelectronics | TMS27C128-1JL vs M27C128A-15F1 |
CY27C128-150WMB | UVPROM, 16KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | TMS27C128-1JL vs CY27C128-150WMB |
NM27C128Q150 | UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Fairchild Semiconductor Corporation | TMS27C128-1JL vs NM27C128Q150 |
5962-8766103XX | UVPROM, 16KX8, 150ns, CMOS, CDIP28, | Teledyne e2v | TMS27C128-1JL vs 5962-8766103XX |
NMC27C128BQM150 | IC 16K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | Texas Instruments | TMS27C128-1JL vs NMC27C128BQM150 |
TMS27C128-1JE | 131 072-Bit UV Erasable Programmable Read-Only Memory 28-CDIP -40 to 85 | Texas Instruments | TMS27C128-1JL vs TMS27C128-1JE |
NMC27C128BQE150 | IC 16K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | TMS27C128-1JL vs NMC27C128BQE150 |
AM27C128-150DIB | UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C128-1JL vs AM27C128-150DIB |
5962-8766103XA | UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C128-1JL vs 5962-8766103XA |
AM27128A-15DI | UVPROM, 16KX8, 150ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | TMS27C128-1JL vs AM27128A-15DI |