Memory
AM27128A-15DCB
AMD
Description: UVPROM, 16KX8, 150ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28

Overview of AM27128A-15DCB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for AM27128A-15DCB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27128A-15DCB by AMD

AM27128A-15DCB
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.1475 mm
Memory Density
131072 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM27128A-15DCB
    AMD
    UVPROM, 16KX8, 150ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28
    VS

Alternate Parts for AM27128A-15DCB

This table gives cross-reference parts and alternative options found for AM27128A-15DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27128A-15DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C128A-15F1 16KX8 UVPROM, 150ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 STMicroelectronics AM27128A-15DCB vs M27C128A-15F1
NMC27C128BQE150 16KX8 UVPROM, 150ns, CDIP28, WINDOWED, CERAMIC, DIP-28 Texas Instruments AM27128A-15DCB vs NMC27C128BQE150
TMS27C128-1JL 131 072-Bit UV Erasable Programmable Read-Only Memory 28-CDIP 0 to 70 Texas Instruments AM27128A-15DCB vs TMS27C128-1JL
5962-8766103XX 16KX8 UVPROM, 150ns, CDIP28 Texas Instruments AM27128A-15DCB vs 5962-8766103XX
AM27128A-1DI UVPROM, 16KX8, 150ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AM27128A-15DCB vs AM27128A-1DI
AM27C128-150DEB UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27128A-15DCB vs AM27C128-150DEB
AM27C128-150DI UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27128A-15DCB vs AM27C128-150DI
TMS27C128-15JE4 16KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Texas Instruments AM27128A-15DCB vs TMS27C128-15JE4
NMC27C128BQM150 IC 16K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM Texas Instruments AM27128A-15DCB vs NMC27C128BQM150
5962-8766103XA UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27128A-15DCB vs 5962-8766103XA
Part Number Description Manufacturer Compare
WS57C51C-55TI 16KX8 UVPROM, 55ns, CDIP28, 0.300 INCH, CERDIP-28 STMicroelectronics AM27128A-15DCB vs WS57C51C-55TI
AM27C128-200DEB UVPROM, 16KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27128A-15DCB vs AM27C128-200DEB
8202504ZX UVPROM, 16KX8, 300ns, CMOS, CQCC32, CERAMIC, LCC-32 Rochester Electronics LLC AM27128A-15DCB vs 8202504ZX
NM27C128Q90 UVPROM, 16KX8, 90ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Fairchild Semiconductor Corporation AM27128A-15DCB vs NM27C128Q90
WS57C51C-55L UVPROM, 16KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 Waferscale Integration Inc AM27128A-15DCB vs WS57C51C-55L
SMJ27C128-20JM 16KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Texas Instruments AM27128A-15DCB vs SMJ27C128-20JM
AM27C128-45LCB UVPROM, 16KX8, 45ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27128A-15DCB vs AM27C128-45LCB
AM27C128-150DI UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27128A-15DCB vs AM27C128-150DI
WS57C128FB-55CMB 16KX8 UVPROM, 55ns, CQCC32, CERAMIC, LLCC-32 STMicroelectronics AM27128A-15DCB vs WS57C128FB-55CMB
AM27C128-70/BXA UVPROM, 16KX8, 70ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27128A-15DCB vs AM27C128-70/BXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27128A-15DCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27128A-15DCB by AMD

Select Manufacturer
Which Manufacturer of AM27128A-15DCB would you like to use for your alert(s)?
  • Please alert me when AM27128A-15DCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27128A-15DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27128A-15DCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27128A-15DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27128A-15DCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27128A-15DCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: