Part Details for NM27P512Q200 by Texas Instruments
Overview of NM27P512Q200 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for NM27P512Q200
NM27P512Q200 CAD Models
NM27P512Q200 Part Data Attributes
|
NM27P512Q200
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NM27P512Q200
Texas Instruments
64KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NM27P512Q200
This table gives cross-reference parts and alternative options found for NM27P512Q200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27P512Q200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27P512QE200 | IC 64K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | NM27P512Q200 vs NM27P512QE200 |
CY27C512-200WC | UVPROM, 64KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 | Cypress Semiconductor | NM27P512Q200 vs CY27C512-200WC |
NM27P512QM200 | IC 64K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | NM27P512Q200 vs NM27P512QM200 |
SMJ27C512-20JM | UVPROM, 64KX8, 200ns, CMOS, CDIP28, DIP-28 | Micross Components | NM27P512Q200 vs SMJ27C512-20JM |
NM27LC512Q200 | 64KX8 UVPROM, 200ns, CDIP28, CERAMIC, DIP-28 | Texas Instruments | NM27P512Q200 vs NM27LC512Q200 |
27C512-20/J | 64K X 8 UVPROM, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | NM27P512Q200 vs 27C512-20/J |
NM27P512QM200 | 64KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | NM27P512Q200 vs NM27P512QM200 |
SMJ27C512-20JM | 64KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Texas Instruments | NM27P512Q200 vs SMJ27C512-20JM |
CY27C512-200WI | UVPROM, 64KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 | Cypress Semiconductor | NM27P512Q200 vs CY27C512-200WI |
27C512-20I/J | 64K X 8 UVPROM, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | NM27P512Q200 vs 27C512-20I/J |