Memory
NM27LC512Q200
Description: 64KX8 UVPROM, 200ns, CDIP28, CERAMIC, DIP-28

Overview of NM27LC512Q200 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for NM27LC512Q200 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM27LC512Q200 by Texas Instruments

NM27LC512Q200
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
200 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. NM27LC512Q200
    Texas Instruments
    64KX8 UVPROM, 200ns, CDIP28, CERAMIC, DIP-28
    VS

Alternate Parts for NM27LC512Q200

This table gives cross-reference parts and alternative options found for NM27LC512Q200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27LC512Q200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMJ27C512-20JM UVPROM, 64KX8, 200ns, CMOS, CDIP28, DIP-28 Micross Components NM27LC512Q200 vs SMJ27C512-20JM
SMJ27C512-20JM 64KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Texas Instruments NM27LC512Q200 vs SMJ27C512-20JM
NM27LC512Q200 IC 64K X 8 UVPROM, 200 ns, CDIP28, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation NM27LC512Q200 vs NM27LC512Q200
5962-8764802XA UVPROM, 64KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 QP Semiconductor NM27LC512Q200 vs 5962-8764802XA
NM27P512QE200 64KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28 Texas Instruments NM27LC512Q200 vs NM27P512QE200
NM27P512QM200 IC 64K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation NM27LC512Q200 vs NM27P512QM200
NM27P512QE200 IC 64K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation NM27LC512Q200 vs NM27P512QE200
NM27LC512QE200 IC 64K X 8 UVPROM, 200 ns, CDIP28, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation NM27LC512Q200 vs NM27LC512QE200
27C512/BXA-20 UVPROM, 64KX8, 200ns, CMOS, CDIP28 YAGEO Corporation NM27LC512Q200 vs 27C512/BXA-20
NM27P512QM200 64KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28 Texas Instruments NM27LC512Q200 vs NM27P512QM200
Part Number Description Manufacturer Compare
NM27P512QM200 64KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28 Texas Instruments NM27LC512Q200 vs NM27P512QM200
AM27C512-200DIB UVPROM, 64KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NM27LC512Q200 vs AM27C512-200DIB
TMX27C512-2JL 64KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, CERDIP-28 Texas Instruments NM27LC512Q200 vs TMX27C512-2JL
NM27LC512Q200 IC 64K X 8 UVPROM, 200 ns, CDIP28, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation NM27LC512Q200 vs NM27LC512Q200
TMS27C512-20JE 524 288-Bit Programmable Read-Only Memory 28-CDIP -40 to 85 Texas Instruments NM27LC512Q200 vs TMS27C512-20JE
AM27C512L-200DEB UVPROM, 64KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NM27LC512Q200 vs AM27C512L-200DEB
M27C512-20F3E 64KX8 UVPROM, 200ns, CDIP28, ROHS COMPLIANT, CERAMIC, DIP-28 STMicroelectronics NM27LC512Q200 vs M27C512-20F3E
TMS27C512-2JL 524 288-Bit Programmable Read-Only Memory 28-CDIP 0 to 70 Texas Instruments NM27LC512Q200 vs TMS27C512-2JL
CY27C512-200WI UVPROM, 64KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 Cypress Semiconductor NM27LC512Q200 vs CY27C512-200WI
TMS27C512-20JL 524 288-Bit Programmable Read-Only Memory 28-CDIP 0 to 70 Texas Instruments NM27LC512Q200 vs TMS27C512-20JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM27LC512Q200 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM27LC512Q200 by Texas Instruments

Select Manufacturer
Which Manufacturer of NM27LC512Q200 would you like to use for your alert(s)?
  • Please alert me when NM27LC512Q200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM27LC512Q200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM27LC512Q200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM27LC512Q200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM27LC512Q200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM27LC512Q200 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: