Part Details for NM27P210QE120 by National Semiconductor Corporation
Overview of NM27P210QE120 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for NM27P210QE120
NM27P210QE120 CAD Models
NM27P210QE120 Part Data Attributes:
|
NM27P210QE120
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM27P210QE120
National Semiconductor Corporation
IC 64K X 16 UVPROM, 120 ns, CDIP40, WINDOWED, CERAMIC, DIP-40, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WDIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NM27P210QE120
This table gives cross-reference parts and alternative options found for NM27P210QE120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27P210QE120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C1024-120DCB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | NM27P210QE120 vs AM27C1024-120DCB |
27C1024DESC06QA | UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERDIP-40 | e2v technologies | NM27P210QE120 vs 27C1024DESC06QA |
AM27C1024-120DC | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | NM27P210QE120 vs AM27C1024-120DC |
AM27C1024-125DIB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | NM27P210QE120 vs AM27C1024-125DIB |
MX27C1024DC-12 | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Macronix International Co Ltd | NM27P210QE120 vs MX27C1024DC-12 |
AM27C1024-120DCB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | NM27P210QE120 vs AM27C1024-120DCB |
NMC27C1024Q120 | IC 64K X 16 UVPROM, 120 ns, CDIP40, CERAMIC, DIP-40, Programmable ROM | National Semiconductor Corporation | NM27P210QE120 vs NMC27C1024Q120 |
AM27C1024-120DIB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | NM27P210QE120 vs AM27C1024-120DIB |
AM27C1024-120DI | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | NM27P210QE120 vs AM27C1024-120DI |
NM27P210QE120 | 64KX16 UVPROM, 120ns, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | NM27P210QE120 vs NM27P210QE120 |