Part Details for AM27C1024-120DCB by AMD
Overview of AM27C1024-120DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for AM27C1024-120DCB
AM27C1024-120DCB CAD Models
AM27C1024-120DCB Part Data Attributes
|
AM27C1024-120DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C1024-120DCB
AMD
UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27C1024-120DCB
This table gives cross-reference parts and alternative options found for AM27C1024-120DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C1024-120DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C1024-120DCB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | AM27C1024-120DCB vs AM27C1024-120DCB |
AM27C1024-120DC | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | AM27C1024-120DCB vs AM27C1024-120DC |
27C1024DESC06QA | UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERDIP-40 | e2v technologies | AM27C1024-120DCB vs 27C1024DESC06QA |
AM27C1024-120DIB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | AM27C1024-120DCB vs AM27C1024-120DIB |
AT27LV1024-12DI | UVPROM, 64KX16, 120ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | AM27C1024-120DCB vs AT27LV1024-12DI |
AM27C1024-120DIB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | AM27C1024-120DCB vs AM27C1024-120DIB |
TMS27C210A-12JE4 | 64KX16 UVPROM, 120ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | AM27C1024-120DCB vs TMS27C210A-12JE4 |
TMS27C210A-12JE | 1 048 576-Bit Programmable Read-Only Memory 40-CDIP -40 to 85 | Texas Instruments | AM27C1024-120DCB vs TMS27C210A-12JE |
MBM27C1024A-12P | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | FUJITSU Semiconductor Limited | AM27C1024-120DCB vs MBM27C1024A-12P |
MBM27C1024A-12P | 64KX16 UVPROM, 120ns, CDIP40, CERAMIC, DIP-40 | FUJITSU Limited | AM27C1024-120DCB vs MBM27C1024A-12P |