Part Details for NMC27C1024Q120 by National Semiconductor Corporation
Overview of NMC27C1024Q120 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NMC27C1024Q120
NMC27C1024Q120 CAD Models
NMC27C1024Q120 Part Data Attributes
|
NMC27C1024Q120
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC27C1024Q120
National Semiconductor Corporation
IC 64K X 16 UVPROM, 120 ns, CDIP40, CERAMIC, DIP-40, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WDIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NMC27C1024Q120
This table gives cross-reference parts and alternative options found for NMC27C1024Q120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C1024Q120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C1024-120DCB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | NMC27C1024Q120 vs AM27C1024-120DCB |
AM27C1024-120DC | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | NMC27C1024Q120 vs AM27C1024-120DC |
27C1024DESC06QA | UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERDIP-40 | e2v technologies | NMC27C1024Q120 vs 27C1024DESC06QA |
AM27C1024-120DIB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | NMC27C1024Q120 vs AM27C1024-120DIB |
AT27LV1024-12DI | UVPROM, 64KX16, 120ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | NMC27C1024Q120 vs AT27LV1024-12DI |
AM27C1024-120DIB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | NMC27C1024Q120 vs AM27C1024-120DIB |
TMS27C210A-12JE4 | 64KX16 UVPROM, 120ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | NMC27C1024Q120 vs TMS27C210A-12JE4 |
TMS27C210A-12JE | 1 048 576-Bit Programmable Read-Only Memory 40-CDIP -40 to 85 | Texas Instruments | NMC27C1024Q120 vs TMS27C210A-12JE |
MBM27C1024A-12P | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | FUJITSU Semiconductor Limited | NMC27C1024Q120 vs MBM27C1024A-12P |
MBM27C1024A-12P | 64KX16 UVPROM, 120ns, CDIP40, CERAMIC, DIP-40 | FUJITSU Limited | NMC27C1024Q120 vs MBM27C1024A-12P |