NM27P210QE120
vs
MX27C1024DC-12
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MACRONIX INTERNATIONAL CO LTD
|
Package Description |
WDIP, DIP40,.6
|
CERAMIC, DIP-40
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.61
|
8542.32.00.61
|
Access Time-Max |
120 ns
|
120 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-GDIP-T40
|
R-GDIP-T40
|
JESD-609 Code |
e0
|
e0
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
UVPROM
|
UVPROM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
64KX16
|
64KX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
WDIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
DIP40,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, WINDOW
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.72 mm
|
5.7912 mm
|
Standby Current-Max |
0.0001 A
|
0.0001 A
|
Supply Current-Max |
0.05 mA
|
0.04 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
40
|
Additional Feature |
|
QUICK PULSE PROGRAMMING ALGORITHM
|
Length |
|
52.07 mm
|
|
|
|
Compare NM27P210QE120 with alternatives
Compare MX27C1024DC-12 with alternatives