Part Details for NLVVHC1G05DFT2G by onsemi
Overview of NLVVHC1G05DFT2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVVHC1G05DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5184
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Vhc1G05, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1G05DFT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
|
Bristol Electronics | 2384 |
|
RFQ | ||
|
Quest Components | 1907 |
|
$0.4410 / $1.2600 | Buy Now | |
|
Rochester Electronics | 74VHC1G05 - Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 282000 |
|
$0.1171 / $0.1378 | Buy Now |
Part Details for NLVVHC1G05DFT2G
NLVVHC1G05DFT2G CAD Models
NLVVHC1G05DFT2G Part Data Attributes
|
NLVVHC1G05DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1G05DFT2G
onsemi
Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 14.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NLVVHC1G05DFT2G
This table gives cross-reference parts and alternative options found for NLVVHC1G05DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G05DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVVHC1G04DFT2G | Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NLVVHC1G05DFT2G vs NLVVHC1G04DFT2G |
TC7SZ04FU(5LTST,JF | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | NLVVHC1G05DFT2G vs TC7SZ04FU(5LTST,JF |
74LVC1G06GW,165 | 74LVC1G06 - Inverter with open-drain output@en-us TSSOP 5-Pin | Nexperia | NLVVHC1G05DFT2G vs 74LVC1G06GW,165 |
74AHC1G04GW-T | AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5 | NXP Semiconductors | NLVVHC1G05DFT2G vs 74AHC1G04GW-T |
MC74VHC1GU04DF1G | Unbuffered Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1G05DFT2G vs MC74VHC1GU04DF1G |
74LVC1G06GW-G | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NLVVHC1G05DFT2G vs 74LVC1G06GW-G |
KIC7SZ05FU | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, USV-5 | KEC | NLVVHC1G05DFT2G vs KIC7SZ05FU |
MC74VHC1GU04DF2G | INVERT GATE | onsemi | NLVVHC1G05DFT2G vs MC74VHC1GU04DF2G |
NL17SZ06DFT2 | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G05DFT2G vs NL17SZ06DFT2 |
SN74LVC1G06MDCKREP | Enhanced product single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -55 to 125 | Texas Instruments | NLVVHC1G05DFT2G vs SN74LVC1G06MDCKREP |