There are no models available for this part yet.
Overview of NLV14504BDG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NLV14504BDG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T6574
|
Newark | Hex Level Shifter/Tube |Onsemi NLV14504BDG RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
74AK0399
|
Newark | Hex Level Shifter |Onsemi NLV14504BDG RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 / $1.2800 | Buy Now | |
DISTI #
NLV14504BDG
|
Avnet Americas | HEX LEVEL SHIFTER - Rail/Tube (Alt: NLV14504BDG) RoHS: Compliant Min Qty: 910 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 14400 Partner Stock |
|
$0.6820 / $0.8140 | Buy Now | |
DISTI #
NLV14504BDG
|
Avnet Americas | HEX LEVEL SHIFTER - Rail/Tube (Alt: NLV14504BDG) RoHS: Compliant Min Qty: 394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 7098 Partner Stock |
|
$0.7878 / $0.9402 | Buy Now | |
Rochester Electronics | MC14504B - TTL/CMOS to CMOS Translator, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7098 |
|
$0.7875 / $0.9265 | Buy Now | ||
Flip Electronics | Stock, ship today | 14400 |
|
RFQ |
CAD Models for NLV14504BDG by onsemi
Part Data Attributes for NLV14504BDG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC 16 LEAD
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
751B-05
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Date Of Intro
|
1994-01-01
|
Samacsys Manufacturer
|
onsemi
|
Delay-Max
|
550 ns
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
TTL/CMOS TO CMOS TRANSLATOR
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
6
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Latch or Register
|
NONE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for NLV14504BDG
This table gives cross-reference parts and alternative options found for NLV14504BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14504BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4504BME4 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 | Texas Instruments | NLV14504BDG vs CD4504BME4 |
CD4504BM96E4 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 | Texas Instruments | NLV14504BDG vs CD4504BM96E4 |
MC14504BDR2 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | NLV14504BDG vs MC14504BDR2 |
MC14504BDG | Hex Level Shifter, SOIC 16 LEAD, 48-TUBE | onsemi | NLV14504BDG vs MC14504BDG |