Part Details for NJW1303V by New Japan Radio Co Ltd
Overview of NJW1303V by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJW1303V
NJW1303V CAD Models
NJW1303V Part Data Attributes:
|
NJW1303V
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJW1303V
New Japan Radio Co Ltd
Sync Separator IC, PDSO14, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for NJW1303V
This table gives cross-reference parts and alternative options found for NJW1303V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJW1303V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M52684BFP | Sync Separator IC, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Mitsubishi Electric | NJW1303V vs M52684BFP |
M52099FP | Y/C Separator IC, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Mitsubishi Electric | NJW1303V vs M52099FP |
LA7217 | Sync Separator IC, PDIP14, 0.300 INCH, DIP-14 | SANYO Semiconductor Co Ltd | NJW1303V vs LA7217 |
M52099P | Y/C Separator IC, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Mitsubishi Electric | NJW1303V vs M52099P |
LA7212 | Sync Separator IC, PSIP14, SIP-14 | SANYO Electric Co Ltd | NJW1303V vs LA7212 |
LA7217M | Sync Separator IC, PDSO14, 0.225 INCH, MFP-14 | SANYO Semiconductor Co Ltd | NJW1303V vs LA7217M |
LMH1981MT | IC SYNC SEPARATOR IC, PDSO14, TSSOP-14, Signal Separator IC | National Semiconductor Corporation | NJW1303V vs LMH1981MT |
LA7217M | Sync Separator IC, PDSO14, 0.225 INCH, MFP-14 | SANYO Electric Co Ltd | NJW1303V vs LA7217M |
LMH1981MTX | IC SYNC SEPARATOR IC, PDSO14, TSSOP-14, Signal Separator IC | National Semiconductor Corporation | NJW1303V vs LMH1981MTX |
LVA519F | Sync Separator IC, PDSO14, SOP-14 | Mitsumi Electric Co Ltd | NJW1303V vs LVA519F |