Part Details for LVA519F by Mitsumi Electric Co Ltd
Overview of LVA519F by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LVA519F
LVA519F CAD Models
LVA519F Part Data Attributes:
|
LVA519F
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LVA519F
Mitsumi Electric Co Ltd
Sync Separator IC, PDSO14, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -2 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.25 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for LVA519F
This table gives cross-reference parts and alternative options found for LVA519F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LVA519F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M52684BFP | Sync Separator IC, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Mitsubishi Electric | LVA519F vs M52684BFP |
M52099FP | Y/C Separator IC, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Mitsubishi Electric | LVA519F vs M52099FP |
LA7217 | Sync Separator IC, PDIP14, 0.300 INCH, DIP-14 | SANYO Semiconductor Co Ltd | LVA519F vs LA7217 |
M52099P | Y/C Separator IC, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Mitsubishi Electric | LVA519F vs M52099P |
LA7212 | Sync Separator IC, PSIP14, SIP-14 | SANYO Electric Co Ltd | LVA519F vs LA7212 |
LA7217M | Sync Separator IC, PDSO14, 0.225 INCH, MFP-14 | SANYO Semiconductor Co Ltd | LVA519F vs LA7217M |
LMH1981MT | IC SYNC SEPARATOR IC, PDSO14, TSSOP-14, Signal Separator IC | National Semiconductor Corporation | LVA519F vs LMH1981MT |
LA7217M | Sync Separator IC, PDSO14, 0.225 INCH, MFP-14 | SANYO Electric Co Ltd | LVA519F vs LA7217M |
LMH1981MTX | IC SYNC SEPARATOR IC, PDSO14, TSSOP-14, Signal Separator IC | National Semiconductor Corporation | LVA519F vs LMH1981MTX |
NJW1303V | Sync Separator IC, PDSO14, SSOP-14 | New Japan Radio Co Ltd | LVA519F vs NJW1303V |