Part Details for LA7212 by SANYO Electric Co Ltd
Overview of LA7212 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA7212
LA7212 CAD Models
LA7212 Part Data Attributes:
|
LA7212
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA7212
SANYO Electric Co Ltd
Sync Separator IC, PSIP14, SIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PSIP-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LA7212
This table gives cross-reference parts and alternative options found for LA7212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA7212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M52684BFP | Sync Separator IC, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Mitsubishi Electric | LA7212 vs M52684BFP |
M52099FP | Y/C Separator IC, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Mitsubishi Electric | LA7212 vs M52099FP |
LA7217 | Sync Separator IC, PDIP14, 0.300 INCH, DIP-14 | SANYO Semiconductor Co Ltd | LA7212 vs LA7217 |
M52099P | Y/C Separator IC, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Mitsubishi Electric | LA7212 vs M52099P |
LA7217M | Sync Separator IC, PDSO14, 0.225 INCH, MFP-14 | SANYO Semiconductor Co Ltd | LA7212 vs LA7217M |
LMH1981MT | IC SYNC SEPARATOR IC, PDSO14, TSSOP-14, Signal Separator IC | National Semiconductor Corporation | LA7212 vs LMH1981MT |
LA7217M | Sync Separator IC, PDSO14, 0.225 INCH, MFP-14 | SANYO Electric Co Ltd | LA7212 vs LA7217M |
LMH1981MTX | IC SYNC SEPARATOR IC, PDSO14, TSSOP-14, Signal Separator IC | National Semiconductor Corporation | LA7212 vs LMH1981MTX |
NJW1303V | Sync Separator IC, PDSO14, SSOP-14 | New Japan Radio Co Ltd | LA7212 vs NJW1303V |
LVA519F | Sync Separator IC, PDSO14, SOP-14 | Mitsumi Electric Co Ltd | LA7212 vs LVA519F |