Part Details for LA7217 by SANYO Semiconductor Co Ltd
Overview of LA7217 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for LA7217
LA7217 CAD Models
LA7217 Part Data Attributes:
|
LA7217
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA7217
SANYO Semiconductor Co Ltd
Sync Separator IC, PDIP14, 0.300 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -15 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LA7217
This table gives cross-reference parts and alternative options found for LA7217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA7217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M52684BFP | Sync Separator IC, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Mitsubishi Electric | LA7217 vs M52684BFP |
M52099FP | Y/C Separator IC, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Mitsubishi Electric | LA7217 vs M52099FP |
M52099P | Y/C Separator IC, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Mitsubishi Electric | LA7217 vs M52099P |
LA7212 | Sync Separator IC, PSIP14, SIP-14 | SANYO Electric Co Ltd | LA7217 vs LA7212 |
LA7217M | Sync Separator IC, PDSO14, 0.225 INCH, MFP-14 | SANYO Semiconductor Co Ltd | LA7217 vs LA7217M |
LMH1981MT | IC SYNC SEPARATOR IC, PDSO14, TSSOP-14, Signal Separator IC | National Semiconductor Corporation | LA7217 vs LMH1981MT |
LA7217M | Sync Separator IC, PDSO14, 0.225 INCH, MFP-14 | SANYO Electric Co Ltd | LA7217 vs LA7217M |
LMH1981MTX | IC SYNC SEPARATOR IC, PDSO14, TSSOP-14, Signal Separator IC | National Semiconductor Corporation | LA7217 vs LMH1981MTX |
NJW1303V | Sync Separator IC, PDSO14, SSOP-14 | New Japan Radio Co Ltd | LA7217 vs NJW1303V |
LVA519F | Sync Separator IC, PDSO14, SOP-14 | Mitsumi Electric Co Ltd | LA7217 vs LVA519F |