Part Details for NE5205AN-T by NXP Semiconductors
Overview of NE5205AN-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NE5205AN-T
NE5205AN-T CAD Models
NE5205AN-T Part Data Attributes
|
NE5205AN-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE5205AN-T
NXP Semiconductors
RF/Microwave Amplifier, 0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.5 |
Alternate Parts for NE5205AN-T
This table gives cross-reference parts and alternative options found for NE5205AN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5205AN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA5205AN | RF/Microwave Amplifier, 0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | NE5205AN-T vs SA5205AN |
NE5205FE | Wide Band Low Power Amplifier, 400MHz Min, | YAGEO Corporation | NE5205AN-T vs NE5205FE |
NE5205AN | RF/Microwave Amplifier, 0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | NE5205AN-T vs NE5205AN |
SA5205AN-T | RF/Microwave Amplifier, 0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | NE5205AN-T vs SA5205AN-T |
SA5205FE | RF/Microwave Amplifier, 0 MHz - 400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, DIP-8 | NXP Semiconductors | NE5205AN-T vs SA5205FE |
SA5205FE | Wide Band Low Power Amplifier, 400MHz Min, | YAGEO Corporation | NE5205AN-T vs SA5205FE |
NE5205FE | RF/Microwave Amplifier, 0 MHz - 400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, DIP-8 | NXP Semiconductors | NE5205AN-T vs NE5205FE |