There are no models available for this part yet.
Overview of SA5205AN-T by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
CAD Models for SA5205AN-T by NXP Semiconductors
Part Data Attributes for SA5205AN-T by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Operating Frequency-Max
|
600 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
1.5
|
Alternate Parts for SA5205AN-T
This table gives cross-reference parts and alternative options found for SA5205AN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5205AN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA5205AN | RF/Microwave Amplifier, 0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | SA5205AN-T vs SA5205AN |
NE5205FE | Wide Band Low Power Amplifier, 400MHz Min, | YAGEO Corporation | SA5205AN-T vs NE5205FE |
NE5205AN-T | RF/Microwave Amplifier, 0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | SA5205AN-T vs NE5205AN-T |
NE5205AN | RF/Microwave Amplifier, 0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | SA5205AN-T vs NE5205AN |
SA5205FE | RF/Microwave Amplifier, 0 MHz - 400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, DIP-8 | NXP Semiconductors | SA5205AN-T vs SA5205FE |
SA5205FE | Wide Band Low Power Amplifier, 400MHz Min, | YAGEO Corporation | SA5205AN-T vs SA5205FE |
NE5205FE | RF/Microwave Amplifier, 0 MHz - 400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, DIP-8 | NXP Semiconductors | SA5205AN-T vs NE5205FE |