NE5205AN-T
vs
SA5205FE
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Operating Frequency-Max |
600 MHz
|
|
Operating Frequency-Min |
|
400 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
1.5
|
1.5
|
Base Number Matches |
1
|
1
|
Gain |
|
17 dB
|
|
|
|
Compare NE5205AN-T with alternatives
Compare SA5205FE with alternatives