Part Details for SA5205FE by NXP Semiconductors
Overview of SA5205FE by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA5205FE
SA5205FE CAD Models
SA5205FE Part Data Attributes
|
SA5205FE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA5205FE
NXP Semiconductors
RF/Microwave Amplifier, 0 MHz - 400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.5 |
Alternate Parts for SA5205FE
This table gives cross-reference parts and alternative options found for SA5205FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5205FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA5205AN | RF/Microwave Amplifier, 0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | SA5205FE vs SA5205AN |
NE5205FE | Wide Band Low Power Amplifier, 400MHz Min, | YAGEO Corporation | SA5205FE vs NE5205FE |
NE5205AN-T | RF/Microwave Amplifier, 0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | SA5205FE vs NE5205AN-T |
NE5205AN | RF/Microwave Amplifier, 0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | SA5205FE vs NE5205AN |
SA5205AN-T | RF/Microwave Amplifier, 0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | SA5205FE vs SA5205AN-T |
SA5205FE | Wide Band Low Power Amplifier, 400MHz Min, | YAGEO Corporation | SA5205FE vs SA5205FE |
NE5205FE | RF/Microwave Amplifier, 0 MHz - 400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, DIP-8 | NXP Semiconductors | SA5205FE vs NE5205FE |