Part Details for NCV33269DTRKG by onsemi
Overview of NCV33269DTRKG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV33269DTRKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2052
|
Newark | Ic, volt Regulator, adjustable,+1.25 To +15V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi NCV33269DTRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4170 | Buy Now |
DISTI #
NCV33269DTRKGOSTR-ND
|
DigiKey | IC REG LINEAR POS ADJ 800MA DPAK Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.3025 / $0.3300 | Buy Now |
DISTI #
NCV33269DTRKG
|
Avnet Americas | LDO Regulator Pos 0.8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV33269DTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3001 / $0.3582 | Buy Now |
DISTI #
863-NCV33269DTRKG
|
Mouser Electronics | LDO Voltage Regulators 5.0V 800ma Automotive RoHS: Compliant | 1100 |
|
$0.3000 / $0.9100 | Buy Now |
|
Rochester Electronics | NCV33269 - Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.25V Dropout, PSSO2 ' RoHS: Compliant Status: Active Min Qty: 1 | 64 |
|
$0.3000 / $0.3529 | Buy Now |
DISTI #
NCV33269DTRKG
|
Avnet Silica | LDO Regulator Pos 0.8A 3-Pin(2+Tab) DPAK T/R (Alt: NCV33269DTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV33269DTRKG
|
EBV Elektronik | LDO Regulator Pos 0.8A 3-Pin(2+Tab) DPAK T/R (Alt: NCV33269DTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV33269DTRKG
NCV33269DTRKG CAD Models
NCV33269DTRKG Part Data Attributes:
|
NCV33269DTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV33269DTRKG
onsemi
Linear Voltage Regulator, 800 mA Vout: Adj, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.25 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.35 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max (%/V) | 0.017 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.275 V | |
Output Voltage1-Min | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.095 mm |
Alternate Parts for NCV33269DTRKG
This table gives cross-reference parts and alternative options found for NCV33269DTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV33269DTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117DTX-ADJ | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | NCV33269DTRKG vs LM1117DTX-ADJ |
LM1117IDT-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | NCV33269DTRKG vs LM1117IDT-ADJ/NOPB |
LM1117DTX-ADJ | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, TO-252, 3 PIN | Texas Instruments | NCV33269DTRKG vs LM1117DTX-ADJ |
NCV33269DTRK | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO2, DPAK-3 | onsemi | NCV33269DTRKG vs NCV33269DTRK |
LM1117DT-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | NCV33269DTRKG vs LM1117DT-ADJ/NOPB |
LM1117DT-ADJ | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, TO-252, 3 PIN | Texas Instruments | NCV33269DTRKG vs LM1117DT-ADJ |
MC33269DT-ADJ | Adjustable Positive LDO Regulator, 1.25V Min, 18V Max, 1.25V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | NCV33269DTRKG vs MC33269DT-ADJ |
MC33269DTRK | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO2, DPAK-3 | onsemi | NCV33269DTRKG vs MC33269DTRK |
LM1117DTX-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | NCV33269DTRKG vs LM1117DTX-ADJ/NOPB |
MC33269DTR2 | 1.25 V-19V ADJUSTABLE POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | NCV33269DTRKG vs MC33269DTR2 |