Part Details for LD1117DTR by STMicroelectronics
Overview of LD1117DTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD1117DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 50000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1230 |
|
RFQ |
Part Details for LD1117DTR
LD1117DTR CAD Models
LD1117DTR Part Data Attributes:
|
LD1117DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117DTR
STMicroelectronics
1.25 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.016 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LD1117DTR
This table gives cross-reference parts and alternative options found for LD1117DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1117DTARK | 1.25 V-18.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 | onsemi | LD1117DTR vs NCP1117DTARK |
SPX1117R/TR | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, BIPolar, PSSO2, TO-252AA, 3 PIN | Exar Corporation | LD1117DTR vs SPX1117R/TR |
NCV33269DTRK | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO2, DPAK-3 | onsemi | LD1117DTR vs NCV33269DTRK |
LM1117DT-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | LD1117DTR vs LM1117DT-ADJ/NOPB |
LM1117IDT-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | LD1117DTR vs LM1117IDT-ADJ/NOPB |
LM1117DT-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LD1117DTR vs LM1117DT-ADJ/NOPB |
NCP1117DTAT5G | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: Adj, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LD1117DTR vs NCP1117DTAT5G |
FAN1117AD | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PSSO2, POWER, PLASTIC, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | LD1117DTR vs FAN1117AD |
NCP1117DTAG | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: Adj, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | LD1117DTR vs NCP1117DTAG |
LD1117BDT-R | 1.25 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | LD1117DTR vs LD1117BDT-R |