Part Details for LM1117DTX-ADJ by Texas Instruments
Overview of LM1117DTX-ADJ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117DTX-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +13.8V, Bi-Polar, 3 Pin, Plastic, SIP | 268 |
|
$1.1655 / $2.5200 | Buy Now |
|
Chip1Cloud | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 T/R / IC REG LDO ADJ 0.8A TO252-3 | 39100 |
|
RFQ | |
|
Win Source Electronics | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 T/R / IC REG LDO ADJ 0.8A TO252-3 | 78000 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for LM1117DTX-ADJ
LM1117DTX-ADJ CAD Models
LM1117DTX-ADJ Part Data Attributes:
|
LM1117DTX-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1117DTX-ADJ
Texas Instruments
1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, TO-252, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3/2 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.58 mm | |
Line Regulation-Max (%/V) | 0.013 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
Alternate Parts for LM1117DTX-ADJ
This table gives cross-reference parts and alternative options found for LM1117DTX-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117DTX-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117DTX-ADJ | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117DTX-ADJ vs LM1117DTX-ADJ |
LM1117IDT-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | LM1117DTX-ADJ vs LM1117IDT-ADJ/NOPB |
NCV33269DTRK | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO2, DPAK-3 | onsemi | LM1117DTX-ADJ vs NCV33269DTRK |
LM1117DT-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | LM1117DTX-ADJ vs LM1117DT-ADJ/NOPB |
LM1117DT-ADJ | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, TO-252, 3 PIN | Texas Instruments | LM1117DTX-ADJ vs LM1117DT-ADJ |
MC33269DT-ADJ | Adjustable Positive LDO Regulator, 1.25V Min, 18V Max, 1.25V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM1117DTX-ADJ vs MC33269DT-ADJ |
MC33269DTRK | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO2, DPAK-3 | onsemi | LM1117DTX-ADJ vs MC33269DTRK |
LM1117DTX-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117DTX-ADJ vs LM1117DTX-ADJ/NOPB |
MC33269DTR2 | 1.25 V-19V ADJUSTABLE POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM1117DTX-ADJ vs MC33269DTR2 |
MC33269DTG | LDO Regulator, 800 mA Vout: Adjustable 1.35-10 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | LM1117DTX-ADJ vs MC33269DTG |