-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Win Source Electronics | IC REG LDO ADJ 0.8A TO252-3 | 76805 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1117DT-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1117DT-ADJ
Texas Instruments
1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, TO-252, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3/2 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.58 mm | |
Line Regulation-Max (%/V) | 0.016 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LM1117DT-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117DT-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33269DTRK | 1.25 V-19V ADJUSTABLE POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM1117DT-ADJ vs MC33269DTRK |
MC33269DTR2 | 1.25 V-19V ADJUSTABLE POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM1117DT-ADJ vs MC33269DTR2 |
LM1117IDTX-ADJ | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117DT-ADJ vs LM1117IDTX-ADJ |
LM1117IDT-ADJ | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, TO-252, 3 PIN | Texas Instruments | LM1117DT-ADJ vs LM1117IDT-ADJ |
MC33269DTR2 | Adjustable Positive LDO Regulator, 1.25V Min, 19V Max, 1.35V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM1117DT-ADJ vs MC33269DTR2 |
MC33269DTRK | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO2, DPAK-3 | onsemi | LM1117DT-ADJ vs MC33269DTRK |
NCV33269DTRK | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO2, DPAK-3 | onsemi | LM1117DT-ADJ vs NCV33269DTRK |
LM1117IDT-ADJ | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117DT-ADJ vs LM1117IDT-ADJ |
LM1117IDTX-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117DT-ADJ vs LM1117IDTX-ADJ/NOPB |
LM1117DTX-ADJ | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, TO-252, 3 PIN | Texas Instruments | LM1117DT-ADJ vs LM1117DTX-ADJ |