Part Details for NCV2575D2T-5R4G by onsemi
Overview of NCV2575D2T-5R4G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV2575D2T-5R4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8291
|
Newark | Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A/Reel Rohs Compliant: Yes |Onsemi NCV2575D2T-5R4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NCV2575D2T-5R4GCT-ND
|
DigiKey | IC REG BUCK 5V 1A D2PAK-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
794 In Stock |
|
$2.4311 / $3.8800 | Buy Now |
|
Rochester Electronics | NCV2575 - Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2728 |
|
$1.8000 / $2.1100 | Buy Now |
|
Chip1Cloud | 1.0 A, Adjustable Output Voltage, Step-Down Switching Regulator | 7000 |
|
RFQ |
Part Details for NCV2575D2T-5R4G
NCV2575D2T-5R4G CAD Models
NCV2575D2T-5R4G Part Data Attributes
|
NCV2575D2T-5R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2575D2T-5R4G
onsemi
Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SMSIP5H,.54,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for NCV2575D2T-5R4G
This table gives cross-reference parts and alternative options found for NCV2575D2T-5R4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2575D2T-5R4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575D2T-5R4 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PK, 5 PIN | onsemi | NCV2575D2T-5R4G vs LM2575D2T-5R4 |
LM2575D2TR4-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | NCV2575D2T-5R4G vs LM2575D2TR4-5 |
LM2575D2T-5.0R4 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | NCV2575D2T-5R4G vs LM2575D2T-5.0R4 |
LM2575D2T-005G | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PK, 5 PIN | onsemi | NCV2575D2T-5R4G vs LM2575D2T-005G |
LM2575D2T-5G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 50-TUBE | onsemi | NCV2575D2T-5R4G vs LM2575D2T-5G |
LM2575D2T-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 | onsemi | NCV2575D2T-5R4G vs LM2575D2T-5 |
LM2575D2T-5R4G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 800-REEL | onsemi | NCV2575D2T-5R4G vs LM2575D2T-5R4G |
NCV2575D2T-5G | Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 50-TUBE | onsemi | NCV2575D2T-5R4G vs NCV2575D2T-5G |