-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5312
|
Newark | Dc/Dc Converter, Buck, 52Khz, To-263-5, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:40V, Output Current:1A, Ic Case/Package:To-263 (D2Pak), No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Onsemi LM2575D2T-5R4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1210 |
|
$1.6600 / $2.8100 | Buy Now |
DISTI #
26K3598
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, sip,5Pin, plastic Rohs Compliant: Yes |Onsemi LM2575D2T-5R4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.5300 | Buy Now |
DISTI #
LM2575D2T-5R4GOSCT-ND
|
DigiKey | IC REG BUCK 5V 1A D2PAK-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1557 In Stock |
|
$1.1457 / $2.7000 | Buy Now |
DISTI #
LM2575D2T-5R4G
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 40V 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: LM2575D2T-5R4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 1600 |
|
$1.0800 | Buy Now |
DISTI #
863-LM2575D2T-5R4G
|
Mouser Electronics | Switching Voltage Regulators 5V 1A Buck PWM RoHS: Compliant | 12702 |
|
$1.1000 / $2.6900 | Buy Now |
DISTI #
70339703
|
RS | LM2575D2T-5R4G Switching Regulator 1A, Maximum of 5 V, 5-Pin D2PAK | ON Semiconductor LM2575D2T-5R4G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | LM2575 Series 40 V 1 A 52 kHz Step-Down Switching Regulator - D2PAK-5 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1700 / $1.2000 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 22451 |
|
$1.1200 / $1.3200 | Buy Now |
|
Ameya Holding Limited | LM2575 Series 40 V 1 A 52 kHz Step-Down Switching Regulator - D2PAK-5 | 2400 |
|
RFQ | |
|
GLYN GmbH & Co. KG | Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 1 | 600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2575D2T-5R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2575D2T-5R4G
onsemi
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for LM2575D2T-5R4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575D2T-5R4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575D2T-5R4 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PK, 5 PIN | onsemi | LM2575D2T-5R4G vs LM2575D2T-5R4 |
LM2575D2TR4-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2575D2T-5R4G vs LM2575D2TR4-5 |
LM2575D2T-5.0R4 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | LM2575D2T-5R4G vs LM2575D2T-5.0R4 |
LM2575D2T-005G | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PK, 5 PIN | onsemi | LM2575D2T-5R4G vs LM2575D2T-005G |
LM2575D2T-5G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 50-TUBE | onsemi | LM2575D2T-5R4G vs LM2575D2T-5G |
LM2575D2T-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 | onsemi | LM2575D2T-5R4G vs LM2575D2T-5 |
NCV2575D2T-5G | Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 50-TUBE | onsemi | LM2575D2T-5R4G vs NCV2575D2T-5G |