Part Details for NCV2575D2T-5G by onsemi
Overview of NCV2575D2T-5G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCV2575D2T-5G
NCV2575D2T-5G CAD Models
NCV2575D2T-5G Part Data Attributes
|
NCV2575D2T-5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2575D2T-5G
onsemi
Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | , SMSIP5H,.54,67TB | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SMSIP5H,.54,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for NCV2575D2T-5G
This table gives cross-reference parts and alternative options found for NCV2575D2T-5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2575D2T-5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575D2T-5R4 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PK, 5 PIN | onsemi | NCV2575D2T-5G vs LM2575D2T-5R4 |
LM2575D2TR4-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | NCV2575D2T-5G vs LM2575D2TR4-5 |
LM2575D2T-5.0R4 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | NCV2575D2T-5G vs LM2575D2T-5.0R4 |
LM2575D2T-005G | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PK, 5 PIN | onsemi | NCV2575D2T-5G vs LM2575D2T-005G |
LM2575D2T-5G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 50-TUBE | onsemi | NCV2575D2T-5G vs LM2575D2T-5G |
LM2575D2T-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 | onsemi | NCV2575D2T-5G vs LM2575D2T-5 |
LM2575D2T-5R4G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 800-REEL | onsemi | NCV2575D2T-5G vs LM2575D2T-5R4G |