Part Details for LM2575-5.0YN by Microchip Technology Inc
Overview of LM2575-5.0YN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575-5.0YN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1771
|
Newark | Dc/Dc Conv, Buck, 52Khz, 85Deg C Rohs Compliant: Yes |Microchip LM2575-5.0YN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2400 / $1.6300 | Buy Now |
DISTI #
LM2575-5.0YN-ND
|
DigiKey | IC REG BUCK 5V 1A 16DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
LM2575-5.0YN
|
Avnet Americas | 1A STEP-DOWN SMPS REGULATOR - Rail/Tube (Alt: LM2575-5.0YN) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
998-LM2575-5.0YN
|
Mouser Electronics | Switching Voltage Regulators 1A Step-Down SMPS Regulator RoHS: Compliant | 0 |
|
$1.1900 / $1.5700 | Order Now |
DISTI #
LM2575-5.0YN
|
Microchip Technology Inc | 1A Step-Down SMPS Regulator, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1300 / $1.5700 | Buy Now |
|
Future Electronics | LM2575 Series 5.0 Vout 1 A 52 KHz Step-Down Buck Regulator - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 25 Lead time: 8 Container: Tube | 0Tube |
|
$1.2800 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4V to 40V Step Down Single-Out 5V 1A 16-Pin PDIP Tube RoHS: Compliant | 0 |
|
$1.0200 / $1.3000 | Buy Now |
DISTI #
53314426
|
Verical | Conv DC-DC 4V to 40V Step Down Single-Out 5V 1A 16-Pin PDIP Tube RoHS: Compliant Min Qty: 23 Package Multiple: 23 | Americas - 23 |
|
$2.7249 | Buy Now |
|
NAC | 1A Step-Down SMPS Regulator - Package: 16 PDIP .300in TUBE RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tube | 0 |
|
$1.2600 / $1.5500 | Buy Now |
DISTI #
LM2575-5.0YN
|
Avnet Silica | 1A STEP-DOWN SMPS REGULATOR (Alt: LM2575-5.0YN) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LM2575-5.0YN
LM2575-5.0YN CAD Models
LM2575-5.0YN Part Data Attributes
|
LM2575-5.0YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM2575-5.0YN
Microchip Technology Inc
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.812 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM2575-5.0YN
This table gives cross-reference parts and alternative options found for LM2575-5.0YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575-5.0YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575S-5.0T | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2575-5.0YN vs LM2575S-5.0T |
LM2575S-5.0TRT | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2575-5.0YN vs LM2575S-5.0TRT |
LM2575-5.0WU | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2575-5.0YN vs LM2575-5.0WU |
LM2575SX-5.0 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575-5.0YN vs LM2575SX-5.0 |
LM2575-5.0BUT&R | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2575-5.0YN vs LM2575-5.0BUT&R |
LM2575HVSX-5.0/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575-5.0YN vs LM2575HVSX-5.0/NOPB |
LM2575D2T-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 | onsemi | LM2575-5.0YN vs LM2575D2T-5 |
LM2575HVN-5.0EP | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Texas Instruments | LM2575-5.0YN vs LM2575HVN-5.0EP |
LM2575D2T-5.0R4 | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PSSO5, PLASTIC, D2PAK-5 | Motorola Semiconductor Products | LM2575-5.0YN vs LM2575D2T-5.0R4 |
LM2575D2TR4-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2575-5.0YN vs LM2575D2TR4-5 |