Part Details for NCP3065MNTXG by onsemi
Overview of NCP3065MNTXG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP3065MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9799
|
Newark | Switching Regulator, Dfn-8, Topology:Buck, Boost, Input Voltage Min:3V, Input Voltage Max:40V, Output Voltage Max:-, Output Current Max:1.5A, Switching Frequency Typ:250Khz, Ic Mounting:Surface Mount, Ic Case/Package:Dfn, Msl:- Rohs Compliant: Yes |Onsemi NCP3065MNTXG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
NCP3065MNTXGOSCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.5A 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3843 In Stock |
|
$1.0033 / $2.3700 | Buy Now |
DISTI #
NCP3065MNTXG
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin DFN EP T/R - Tape and Reel (Alt: NCP3065MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9854 / $1.1762 | Buy Now |
DISTI #
863-NCP3065MNTXG
|
Mouser Electronics | Switching Voltage Regulators 1.5A SW REG FOR LED APPL RoHS: Compliant | 13409 |
|
$0.9770 / $2.3600 | Buy Now |
DISTI #
V72:2272_07291321
|
Arrow Electronics | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2406 Container: Cut Strips | Americas - 4000 |
|
$1.0191 / $2.3200 | Buy Now |
|
Future Electronics | NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
DISTI #
79052696
|
Verical | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2406 | Americas - 4000 |
|
$1.0191 / $2.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ | |
DISTI #
NCP3065MNTXG
|
Avnet Silica | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin DFN EP T/R (Alt: NCP3065MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Up to 1.5 A Constant Current Switching Regulator for LEDs | 2000 |
|
RFQ |
Part Details for NCP3065MNTXG
NCP3065MNTXG CAD Models
NCP3065MNTXG Part Data Attributes
|
NCP3065MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3065MNTXG
onsemi
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs, 8 PIN DFN, 4x4, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 PIN DFN, 4x4 | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 488AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 0.19 MHz |
Alternate Parts for NCP3065MNTXG
This table gives cross-reference parts and alternative options found for NCP3065MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3065MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV3065MNTXG | Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive, 8 PIN DFN, 4x4, 4000-REEL, Automotive Qualified | onsemi | NCP3065MNTXG vs NCV3065MNTXG |