Part Details for MP3011DQ by Monolithic Power Systems
Overview of MP3011DQ by Monolithic Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP3011DQ
MP3011DQ CAD Models
MP3011DQ Part Data Attributes:
|
MP3011DQ
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3011DQ
Monolithic Power Systems
LED Driver, 2-Segment, 3 X 3 MM, MO-220VEED-4, QFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MP3011DQ
This table gives cross-reference parts and alternative options found for MP3011DQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3011DQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3011DQ-Z | LED Driver, 2-Segment, 3 X 3 MM, MO-220VEED-4, QFN-16 | Monolithic Power Systems | MP3011DQ vs MP3011DQ-Z |
MP3011DQ-LF-Z | LED Driver, 2-Segment, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16 | Monolithic Power Systems | MP3011DQ vs MP3011DQ-LF-Z |
MP3011DQ-LF | LED Driver, 2-Segment, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16 | Monolithic Power Systems | MP3011DQ vs MP3011DQ-LF |