Part Details for MP3011DQ-LF by Monolithic Power Systems
Overview of MP3011DQ-LF by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP3011DQ-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 2 LED, 40mA each, 2.5 - 5.5Vin, Charge Pump Min Qty: 1 | 0 |
|
$1.1200 / $1.4000 | Buy Now |
Part Details for MP3011DQ-LF
MP3011DQ-LF CAD Models
MP3011DQ-LF Part Data Attributes:
|
MP3011DQ-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3011DQ-LF
Monolithic Power Systems
LED Driver, 2-Segment, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP3011DQ-LF
This table gives cross-reference parts and alternative options found for MP3011DQ-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3011DQ-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3011DQ | LED Driver, 2-Segment, 3 X 3 MM, MO-220VEED-4, QFN-16 | Monolithic Power Systems | MP3011DQ-LF vs MP3011DQ |
MP3011DQ-Z | LED Driver, 2-Segment, 3 X 3 MM, MO-220VEED-4, QFN-16 | Monolithic Power Systems | MP3011DQ-LF vs MP3011DQ-Z |
MP3011DQ-LF-Z | LED Driver, 2-Segment, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16 | Monolithic Power Systems | MP3011DQ-LF vs MP3011DQ-LF-Z |