Part Details for NCP1201P60 by onsemi
Overview of NCP1201P60 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NCP1201P60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8063
|
Newark | Ncp1201P60, Ic's |Onsemi NCP1201P60 RoHS: Not Compliant Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.4100 | Buy Now |
DISTI #
NCP1201P60
|
Avnet Americas | ANA CURRENT MODE CONTRL - Rail/Tube (Alt: NCP1201P60) RoHS: Not Compliant Min Qty: 1457 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4401 Partner Stock |
|
$0.2128 / $0.2540 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 72kHz Switching Freq-Max, CMOS, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4401 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for NCP1201P60
NCP1201P60 CAD Models
NCP1201P60 Part Data Attributes
|
NCP1201P60
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1201P60
onsemi
SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1201P60
This table gives cross-reference parts and alternative options found for NCP1201P60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1201P60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1238BD65R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1201P60 vs NCP1238BD65R2G |
NCP1203P100G | PWM Controller, Fixed Frequency, Flyback, Current Mode, 8 LEAD PDIP, 50-TUBE | onsemi | NCP1201P60 vs NCP1203P100G |
NCP1216AD133R2 | 0.5A SWITCHING CONTROLLER, 146kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1201P60 vs NCP1216AD133R2 |
NCP1201P100 | SWITCHING CONTROLLER, 117kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | NCP1201P60 vs NCP1201P100 |
NCP1200D100R2G | PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1201P60 vs NCP1200D100R2G |
NCP1216AP100G | PWM Controller, Fixed Frequency, Current Mode, with Duty Cycle Limited to 50%, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE | onsemi | NCP1201P60 vs NCP1216AP100G |
NCP1203D100R2G | PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1201P60 vs NCP1203D100R2G |
NCP1239BD65R2G | Fixed Frequency Current Mode Controller for Flyback Converter with HV startup, 2500-REEL | onsemi | NCP1201P60 vs NCP1239BD65R2G |
NCP1216P100G | PWM Controller, Fixed Frequency, Current Mode, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE | onsemi | NCP1201P60 vs NCP1216P100G |
NCP1203P40G | PWM Controller, Fixed Frequency, Flyback, Current Mode, 8 LEAD PDIP, 50-TUBE | onsemi | NCP1201P60 vs NCP1203P40G |