NCP1201P60
vs
NCP1238BD65R2G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
DIP
SOIC 7 CASE OUTLINE
Package Description
PLASTIC, DIP-8
SOIC-7
Pin Count
8
7
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
2 Days
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Nom
11 V
11 V
JESD-30 Code
R-PDIP-T8
R-PDSO-G7
JESD-609 Code
e0
e3
Length
9.78 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP7/8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
1.75 mm
Surface Mount
NO
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
72 kHz
70 kHz
Technology
CMOS
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Manufacturer Package Code
751U
Samacsys Manufacturer
onsemi
Input Voltage-Max
28 V
Input Voltage-Min
10.5 V
Moisture Sensitivity Level
1
Time@Peak Reflow Temperature-Max (s)
30
Compare NCP1201P60 with alternatives
Compare NCP1238BD65R2G with alternatives