Part Details for NCP1203P40G by onsemi
Overview of NCP1203P40G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1203P40G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8069
|
Newark | Ncp1203P40G, Ic's |Onsemi NCP1203P40G Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7010 / $0.7600 | Buy Now |
DISTI #
2156-NCP1203P40G-OS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 563 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
69572 In Stock |
|
$0.5300 | Buy Now |
DISTI #
2832-NCP1203P40G-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 563 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT |
19150 In Stock |
|
$0.2300 | Buy Now |
DISTI #
NCP1203P40GOS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 563 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP1203P40G
|
Avnet Americas | Current Mode PWM Controller 250mA 8-Pin PDIP Rail - Rail/Tube (Alt: NCP1203P40G) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
NCP1203P40G
|
Avnet Americas | Current Mode PWM Controller 250mA 8-Pin PDIP Rail - Rail/Tube (Alt: NCP1203P40G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 19150 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
|
Rochester Electronics | NCP1203 - Switching Controller, Current-mode, 0.25A, 47kHz Switching Freq-Max, CMOS, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 69572 |
|
$0.4579 / $0.5387 | Buy Now |
|
Flip Electronics | Stock, ship today | 19150 |
|
$0.1700 | RFQ |
Part Details for NCP1203P40G
NCP1203P40G CAD Models
NCP1203P40G Part Data Attributes:
|
NCP1203P40G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1203P40G
onsemi
PWM Controller, Fixed Frequency, Flyback, Current Mode, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 47 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1203P40G
This table gives cross-reference parts and alternative options found for NCP1203P40G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1203P40G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1203P40 | 0.25A SWITCHING CONTROLLER, 47kHz SWITCHING FREQ-MAX, PDIP8, PDIP-8 | onsemi | NCP1203P40G vs NCP1203P40 |