Part Details for NCP1200D100R2G by onsemi
Overview of NCP1200D100R2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1200D100R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6181
|
Newark | Pwm Controller, Current Mode, 6.3-12.5V, Soic8, Power Supply Controller Type:Single Ended Controller, No. Of Channels:1Channels, Control Mode:Current, Supply Voltage Min:6.3V, Supply Voltage Max:12.5V, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi NCP1200D100R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
89Y7329
|
Newark | Ic, Pwm Controller, Input Voltage:16V, Output Voltage:-, Output Current:250Ma, Supply Voltage Min:6.3V, Supply Voltage Max:12.5V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:100Khz, Operating Temperature Min:-25°C, Rohs Compliant: Yes |Onsemi NCP1200D100R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK 8SOIC | 995 |
|
$2.0845 | Buy Now |
|
LCSC | 100kHz 16V SOIC-8 AC-DC Controllers and Regulators ROHS | 945 |
|
$1.6689 / $2.7212 | Buy Now |
|
Win Source Electronics | IC CTRLR PWM CM 8SOIC | 30000 |
|
$1.7700 / $2.6550 | Buy Now |
Part Details for NCP1200D100R2G
NCP1200D100R2G CAD Models
NCP1200D100R2G Part Data Attributes
|
NCP1200D100R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1200D100R2G
onsemi
PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 116 kHz | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1200D100R2G
This table gives cross-reference parts and alternative options found for NCP1200D100R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1200D100R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1200D100R2 | Rochester Electronics LLC | Check for Price | 0.25A SWITCHING CONTROLLER, 116kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | NCP1200D100R2G vs NCP1200D100R2 |
NCP1200AD100R2 | Rochester Electronics LLC | Check for Price | 0.25A SWITCHING CONTROLLER, 114kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | NCP1200D100R2G vs NCP1200AD100R2 |
NCP1200AD100R2G | onsemi | Check for Price | 0.25A SWITCHING CONTROLLER, 114kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | NCP1200D100R2G vs NCP1200AD100R2G |