Part Details for NCP114AMX310TCG by onsemi
Overview of NCP114AMX310TCG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP114AMX310TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4094
|
Newark | Ldo, Fixed, 3.1V, 0.3A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:140Mv, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NCP114AMX310TCG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0880 | Buy Now |
DISTI #
488-NCP114AMX310TCGCT-ND
|
DigiKey | IC REG LINEAR 3.1V 300MA 4UDFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5876 In Stock |
|
$0.0604 / $0.3900 | Buy Now |
DISTI #
NCP114AMX310TCG
|
Avnet Americas | LDO Regulator Pos 3.1V 0.3A 4-Pin UDFN T/R - Tape and Reel (Alt: NCP114AMX310TCG) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39562 Partner Stock |
|
$0.0446 / $0.0533 | Buy Now |
DISTI #
NCP114AMX310TCG
|
Avnet Americas | LDO Regulator Pos 3.1V 0.3A 4-Pin UDFN T/R - Tape and Reel (Alt: NCP114AMX310TCG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 / $0.0484 | Buy Now |
DISTI #
863-NCP114AMX310TCG
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LDO AD OPTION RoHS: Compliant | 48 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 300 MA CMOS LDO AD OPTION RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0608 / $0.0683 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.1V, 0.21V Dropout, CMOS, PDSO4 ' RoHS: Compliant Status: Active Min Qty: 1 | 328000 |
|
$0.0592 / $0.0697 | Buy Now |
DISTI #
NCP114AMX310TCG
|
Avnet Americas | LDO Regulator Pos 3.1V 0.3A 4-Pin UDFN T/R - Tape and Reel (Alt: NCP114AMX310TCG) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39562 Partner Stock |
|
$0.0446 / $0.0533 | Buy Now |
DISTI #
NCP114AMX310TCG
|
Avnet Americas | LDO Regulator Pos 3.1V 0.3A 4-Pin UDFN T/R - Tape and Reel (Alt: NCP114AMX310TCG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 / $0.0484 | Buy Now |
DISTI #
NCP114AMX310TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.1V, 300mA, uDFN4, SMD Min Qty: 5 | 0 |
|
$0.0740 / $0.1650 | RFQ |
Part Details for NCP114AMX310TCG
NCP114AMX310TCG CAD Models
NCP114AMX310TCG Part Data Attributes:
|
NCP114AMX310TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP114AMX310TCG
onsemi
LDO Regulator, 300 mA, High PSRR 3.1V, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-4 | |
Manufacturer Package Code | 517CU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00589% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.162 V | |
Output Voltage1-Min | 3.038 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP114AMX310TCG
This table gives cross-reference parts and alternative options found for NCP114AMX310TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP114AMX310TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP114AMX310TBG | LDO Regulator, 300 mA, High PSRR 3.1V, Active Discharge, 3000-REEL | onsemi | NCP114AMX310TCG vs NCP114AMX310TBG |
NCP114AMX330TBG | LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge, 3000-REEL | onsemi | NCP114AMX310TCG vs NCP114AMX330TBG |