Part Details for AS1359-BTTT-30 by ams
Overview of AS1359-BTTT-30 by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS1359-BTTT-30
AS1359-BTTT-30 CAD Models
AS1359-BTTT-30 Part Data Attributes:
|
AS1359-BTTT-30
ams
Buy Now
Datasheet
|
Compare Parts:
AS1359-BTTT-30
ams
9µVrms Ultra-Low-Noise, 92dB High-PSRR LDO, 300mA, 3.0V Output Voltage, Sot23 5-pin package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for AS1359-BTTT-30
This table gives cross-reference parts and alternative options found for AS1359-BTTT-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1359-BTTT-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1359-BTTT-31 | IC REG LDO 300MA 3.1V TSOT23-5 | ams | AS1359-BTTT-30 vs AS1359-BTTT-31 |
TPS7A2030PDQNR | 300mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125 | Texas Instruments | AS1359-BTTT-30 vs TPS7A2030PDQNR |
TPS73230DCQ | 3V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | AS1359-BTTT-30 vs TPS73230DCQ |
TLV70231QDSERQ1 | Automotive 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | AS1359-BTTT-30 vs TLV70231QDSERQ1 |
AS1359-BTTT-33 | 9µVrms Ultra-Low-Noise, 92dB High-PSRR LDO, 300mA, 3.3V Output Voltage, Sot23 5-pin package | ams | AS1359-BTTT-30 vs AS1359-BTTT-33 |
TPS7A2033PDQNR | 300mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125 | Texas Instruments | AS1359-BTTT-30 vs TPS7A2033PDQNR |
TPS73230DCQR | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | AS1359-BTTT-30 vs TPS73230DCQR |
NCP114AMX310TBG | LDO Regulator, 300 mA, High PSRR 3.1V, Active Discharge, 3000-REEL | onsemi | AS1359-BTTT-30 vs NCP114AMX310TBG |
BU28UC3WG-TR | Fixed Positive LDO Regulator, 2.8V, 0.22V Dropout, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | AS1359-BTTT-30 vs BU28UC3WG-TR |
PTPS7A2033PDBVR | 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125 | Texas Instruments | AS1359-BTTT-30 vs PTPS7A2033PDBVR |