Parametric results for: NC7WZ17P6X under Gates

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: nc7wz17p6x
Select parts from the table below to compare.
Compare
Compare
NC7WZ17P6X
onsemi
$0.0963 Yes Active 1.8 V 15.8 ns 13.1 ns 2 1 YES TSSOP 50 pF YES LVC/LCX/Z BUFFER CMOS 32 mA 100 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 6 PIN 419B-02 compliant 8542.39.00.01 onsemi
NC7WZ17P6X-L22347
onsemi
$0.0996 Yes Lifetime Buy 1.8 V 15.8 ns 13.1 ns 2 1 YES TSSOP 50 pF YES LVC/LCX/Z BUFFER CMOS 32 mA 100 mA 5.5 V 1.65 V R-PDSO-G6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 6 PIN 419AD compliant onsemi
NC7WZ17P6X_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.8 V 15.8 ns 7.3 ns 2 1 YES TSSOP 50 pF YES LVC/LCX/Z BUFFER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN compliant 8542.39.00.01 SOIC 6
NC7WZ17P6X-G
Fairchild Semiconductor Corporation
Check for Price Obsolete FAIRCHILD SEMICONDUCTOR CORP , unknown 8542.39.00.01
NC7WZ17P6X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.8 V 15.8 ns 7.3 ns 2 1 YES TSSOP 50 pF YES LVC/LCX/Z BUFFER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 6 PIN 6LD,SC70,EIAJ SC-88,1.25MM WIDE compliant 8542.39.00.01 SC-70 6 EAR99