Part Details for NC7WZ14P6 by Rochester Electronics LLC
Overview of NC7WZ14P6 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Part Details for NC7WZ14P6
NC7WZ14P6 CAD Models
NC7WZ14P6 Part Data Attributes:
|
NC7WZ14P6
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NC7WZ14P6
Rochester Electronics LLC
Inverter,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | INVERTER |
Alternate Parts for NC7WZ14P6
This table gives cross-reference parts and alternative options found for NC7WZ14P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ14P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G14GW-Q100/CU | Inverter | Nexperia | NC7WZ14P6 vs 74LVC2G14GW-Q100/CU |
935301405125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7WZ14P6 vs 935301405125 |
SN74LVC2G14DCKTE4 | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | NC7WZ14P6 vs SN74LVC2G14DCKTE4 |
74LVC2G14GW,215 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7WZ14P6 vs 74LVC2G14GW,215 |
74LVC2G14GW-Q100 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7WZ14P6 vs 74LVC2G14GW-Q100 |
74LVC2G14GW-Q100H | 74LVC2G14-Q100 - Dual inverting Schmitt trigger with 5 V tolerant input@en-us | Nexperia | NC7WZ14P6 vs 74LVC2G14GW-Q100H |
SN74LVC2G14DCKTG4 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | NC7WZ14P6 vs SN74LVC2G14DCKTG4 |
NC7WZ14P6_NL | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ14P6 vs NC7WZ14P6_NL |
74LVC2G14GW-Q100,125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | NXP Semiconductors | NC7WZ14P6 vs 74LVC2G14GW-Q100,125 |
74LVC2G14GW,125 | 74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input@en-us | Nexperia | NC7WZ14P6 vs 74LVC2G14GW,125 |