NC7WZ14P6
vs
74LVC2G14GW,125
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NEXPERIA
|
Part Package Code |
SOIC
|
TSSOP
|
Pin Count |
6
|
6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
INVERTER
|
INVERTER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC, SOT-363, SC-88, 6 PIN
|
Manufacturer Package Code |
|
SOT363-2
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
Nexperia
|
Family |
|
LVC/LCX/Z
|
JESD-30 Code |
|
R-PDSO-G6
|
JESD-609 Code |
|
e3
|
Length |
|
2 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
2
|
Number of Inputs |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
12 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1.25 mm
|
|
|
|
Compare NC7WZ14P6 with alternatives
Compare 74LVC2G14GW,125 with alternatives
-
74LVC2G14GW,125 vs 74LVC2G14GW-Q100,125
-
74LVC2G14GW,125 vs 935273895125
-
74LVC2G14GW,125 vs 74LVC2G14GW-Q100H
-
74LVC2G14GW,125 vs 74LVC2G14GW-Q100
-
74LVC2G14GW,125 vs SN74LVC2G14IDCKRQ1
-
74LVC2G14GW,125 vs SN74LVC2G14DCKTE4
-
74LVC2G14GW,125 vs 74LVC2G14GW-Q100/CU
-
74LVC2G14GW,125 vs NC7WZ14P6X-L22347
-
74LVC2G14GW,125 vs SN74LVC2G14DCKTG4