Part Details for NC7WZ14P6_NL by Fairchild Semiconductor Corporation
Overview of NC7WZ14P6_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7WZ14P6_NL
NC7WZ14P6_NL CAD Models
NC7WZ14P6_NL Part Data Attributes:
|
NC7WZ14P6_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ14P6_NL
Fairchild Semiconductor Corporation
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NC7WZ14P6_NL
This table gives cross-reference parts and alternative options found for NC7WZ14P6_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ14P6_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G14DCK3 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | NC7WZ14P6_NL vs SN74LVC2G14DCK3 |
NC7WZ14P6X_NL | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ14P6_NL vs NC7WZ14P6X_NL |
74LVC2G14GW-Q100/H | 74LVC2G14-Q100 - Dual inverting Schmitt trigger with 5 V tolerant input TSSOP 6-Pin | Nexperia | NC7WZ14P6_NL vs 74LVC2G14GW-Q100/H |
74LVC2G14GW-Q100/CU | Inverter | Nexperia | NC7WZ14P6_NL vs 74LVC2G14GW-Q100/CU |
74LVC2G14GW,125 | 74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input@en-us | Nexperia | NC7WZ14P6_NL vs 74LVC2G14GW,125 |
SN74LVC2G14DCKTE4 | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | NC7WZ14P6_NL vs SN74LVC2G14DCKTE4 |
74LVC2G14GW,215 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7WZ14P6_NL vs 74LVC2G14GW,215 |
SN74LVC2G14DCKT | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | NC7WZ14P6_NL vs SN74LVC2G14DCKT |
NC7WZ14P6X | TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 3000-REEL | onsemi | NC7WZ14P6_NL vs NC7WZ14P6X |
935273895125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7WZ14P6_NL vs 935273895125 |