-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G14-Q100 - Dual inverting Schmitt trigger with 5 V tolerant input@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2589
|
Newark | Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G14GW-Q100H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.0940 / $0.4260 | Buy Now |
DISTI #
1727-2072-1-ND
|
DigiKey | IC INVERT SCHMITT 2CH 2IN 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27599 In Stock |
|
$0.0654 / $0.4200 | Buy Now |
DISTI #
74LVC2G14GW-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G14GW-Q100H) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0513 / $0.0613 | Buy Now |
DISTI #
771-74LVC2G14GWQ100H
|
Mouser Electronics | Inverters 74LVC2G14GW-Q100/SOT363/SC-88 RoHS: Compliant | 93938 |
|
$0.0630 / $0.4100 | Buy Now |
DISTI #
E02:0323_07009516
|
Arrow Electronics | Inverter Schmitt Trigger 2-Element CMOS Automotive AEC-Q100 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2342 | Europe - 21000 |
|
$0.0684 / $0.0835 | Buy Now |
DISTI #
A03:0893_05196684
|
Arrow Electronics | Inverter Schmitt Trigger 2-Element CMOS Automotive AEC-Q100 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2325 | Asia - 12000 |
|
$0.0513 / $0.0603 | Buy Now |
DISTI #
V72:2272_06506529
|
Arrow Electronics | Inverter Schmitt Trigger 2-Element CMOS Automotive AEC-Q100 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2252 Container: Cut Strips | Americas - 15 |
|
$0.0630 | Buy Now |
|
Future Electronics | Inverters Dual invrtng Schmitt trigger w/5Vinput RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 78000Reel |
|
$0.0545 / $0.0620 | Buy Now |
|
Future Electronics | Inverters Dual invrtng Schmitt trigger w/5Vinput RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0511 / $0.0581 | Buy Now |
DISTI #
73574173
|
Verical | Inverter Schmitt Trigger 2-Element CMOS Automotive AEC-Q100 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 | Americas - 21000 |
|
$0.0684 / $0.0728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G14GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G14GW-Q100H
Nexperia
74LVC2G14-Q100 - Dual inverting Schmitt trigger with 5 V tolerant input@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G14GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G14GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G14GW,125 | 74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input@en-us | Nexperia | 74LVC2G14GW-Q100H vs 74LVC2G14GW,125 |
74LVC2G14GW-Q100,125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | NXP Semiconductors | 74LVC2G14GW-Q100H vs 74LVC2G14GW-Q100,125 |
935273895125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G14GW-Q100H vs 935273895125 |
74LVC2G14GW-Q100 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G14GW-Q100H vs 74LVC2G14GW-Q100 |
SN74LVC2G14IDCKRQ1 | Automotive 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 85 | Texas Instruments | 74LVC2G14GW-Q100H vs SN74LVC2G14IDCKRQ1 |
SN74LVC2G14DCKTE4 | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | 74LVC2G14GW-Q100H vs SN74LVC2G14DCKTE4 |
74LVC2G14GW-Q100/CU | Inverter | Nexperia | 74LVC2G14GW-Q100H vs 74LVC2G14GW-Q100/CU |
NC7WZ14P6X-L22347 | TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 3000-REEL | onsemi | 74LVC2G14GW-Q100H vs NC7WZ14P6X-L22347 |
SN74LVC2G14DCKTG4 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G14GW-Q100H vs SN74LVC2G14DCKTG4 |
NC7WZ14P6 | Inverter, | Rochester Electronics LLC | 74LVC2G14GW-Q100H vs NC7WZ14P6 |